
406I35D10M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D10M00000TR-ND - Tape & Reel (TR) 110-406I35D10M00000CT-ND - Cut Tape (CT) 110-406I35D10M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D10M00000 |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D10M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,55060 € | 27,53 € |
| 100 | 0,52780 € | 52,78 € |
| 250 | 0,49908 € | 124,77 € |
| 500 | 0,47844 € | 239,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45866 € | 458,66 € |
| 2.000 | 0,43970 € | 879,40 € |
| 3.000 | 0,42897 € | 1.286,91 € |
| 5.000 | 0,41584 € | 2.079,20 € |
| 7.000 | 0,40741 € | 2.851,87 € |
| 10.000 | 0,39867 € | 3.986,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

