Similar
Similar
Similar
Similar
Similar
Similar

406C35D30M00000 | |
|---|---|
DigiKey Part Number | 406C35D30M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 406C35D30M00000 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C35D30M00000 | CTS-Frequency Controls | 0 | CTX844TR-ND | 0,24679 € | Similar |
| 403C35E30M00000 | CTS-Frequency Controls | 0 | 403C35E30M00000-ND | 0,24679 € | Similar |
| 405C35D30M00000 | CTS-Frequency Controls | 2.337 | 110-405C35D30M00000CT-ND | 0,70000 € | Similar |
| 405C35E30M00000 | CTS-Frequency Controls | 0 | 405C35E30M00000-ND | 0,46827 € | Similar |
| 406C35B30M00000 | CTS-Frequency Controls | 222 | 110-406C35B30M00000CT-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50237 € | 502,37 € |
| Unit Price without VAT: | 0,50237 € |
|---|---|
| Unit Price with VAT: | 0,59782 € |





