
406C35B44M54500 | |
|---|---|
DigiKey Part Number | 110-406C35B44M54500TR-ND - Tape & Reel (TR) 110-406C35B44M54500CT-ND - Cut Tape (CT) 110-406C35B44M54500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B44M54500 |
Description | CRYSTAL 44.5450MHZ 13PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 44.545 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35B44M54500 Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 44.545 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,57740 € | 28,87 € |
| 100 | 0,55350 € | 55,35 € |
| 250 | 0,52344 € | 130,86 € |
| 500 | 0,50178 € | 250,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50639 € | 506,39 € |
| 2.000 | 0,48546 € | 970,92 € |
| 3.000 | 0,47362 € | 1.420,86 € |
| 5.000 | 0,45912 € | 2.295,60 € |
| 7.000 | 0,44982 € | 3.148,74 € |
| 10.000 | 0,44017 € | 4.401,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

