
406C35B18M43200 | |
|---|---|
DigiKey Part Number | 110-406C35B18M43200TR-ND - Tape & Reel (TR) 110-406C35B18M43200CT-ND - Cut Tape (CT) 110-406C35B18M43200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B18M43200 |
Description | CRYSTAL 18.4320MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35B18M43200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,57070 € | 57,07 € |
| 250 | 0,53968 € | 134,92 € |
| 500 | 0,51734 € | 258,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49594 € | 495,94 € |
| 2.000 | 0,47544 € | 950,88 € |
| 3.000 | 0,46385 € | 1.391,55 € |
| 5.000 | 0,44965 € | 2.248,25 € |
| 7.000 | 0,44054 € | 3.083,78 € |
| 10.000 | 0,43109 € | 4.310,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

