
406C35B13M22500 | |
|---|---|
DigiKey Part Number | 110-406C35B13M22500TR-ND - Tape & Reel (TR) 110-406C35B13M22500CT-ND - Cut Tape (CT) 110-406C35B13M22500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B13M22500 |
Description | CRYSTAL 13.2250MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.225 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35B13M22500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.225 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,67320 € | 16,83 € |
| 50 | 0,64540 € | 32,27 € |
| 100 | 0,61870 € | 61,87 € |
| 250 | 0,58508 € | 146,27 € |
| 500 | 0,56088 € | 280,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53767 € | 537,67 € |
| 2.000 | 0,51545 € | 1.030,90 € |
| 3.000 | 0,50288 € | 1.508,64 € |
| 5.000 | 0,48749 € | 2.437,45 € |
| 7.000 | 0,47762 € | 3.343,34 € |
| 10.000 | 0,46738 € | 4.673,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

