
406C35B10M00000 | |
|---|---|
DigiKey Part Number | 110-406C35B10M00000TR-ND - Tape & Reel (TR) 110-406C35B10M00000CT-ND - Cut Tape (CT) 110-406C35B10M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B10M00000 |
Description | CRYSTAL 10.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,58920 € | 29,46 € |
| 100 | 0,56490 € | 56,49 € |
| 250 | 0,53416 € | 133,54 € |
| 500 | 0,51204 € | 256,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49086 € | 490,86 € |
| 2.000 | 0,47057 € | 941,14 € |
| 3.000 | 0,45910 € | 1.377,30 € |
| 5.000 | 0,44504 € | 2.225,20 € |
| 7.000 | 0,43603 € | 3.052,21 € |
| 10.000 | 0,42667 € | 4.266,70 € |
| 12.000 | 0,42197 € | 5.063,64 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

