405I35F25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 26.726
Unit Price: 0,40000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24990 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 49.879
Unit Price: 0,59000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2.949
Unit Price: 0,71000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,26020 €
Datasheet

Similar


Ecliptek
In Stock: 1.962
Unit Price: 1,59000 €
Datasheet

Similar


Taitien
In Stock: 7.916
Unit Price: 0,45000 €
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: 0,29191 €
Datasheet
Image for 405I35F25M00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405I35F25M00000

DigiKey Part Number
405I35F25M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
405I35F25M00000
Description
CRYSTAL 25.0000MHZ 24PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 24pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
24pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47416 €474,16 €
Manufacturers Standard Package
Unit Price without VAT:0,47416 €
Unit Price with VAT:0,56425 €