
405I35E25M00000 | |
|---|---|
DigiKey Part Number | 110-405I35E25M00000TR-ND - Tape & Reel (TR) 110-405I35E25M00000CT-ND - Cut Tape (CT) 110-405I35E25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35E25M00000 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XXGEGLNANF-25.000000 | Taitien | 7.916 | 1664-XXGEGLNANF-25.000000CT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,53130 € | 53,13 € |
| 250 | 0,50244 € | 125,61 € |
| 500 | 0,48164 € | 240,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46172 € | 461,72 € |
| 2.000 | 0,44263 € | 885,26 € |
| 3.000 | 0,43184 € | 1.295,52 € |
| 5.000 | 0,41862 € | 2.093,10 € |
| 7.000 | 0,41014 € | 2.870,98 € |
| 10.000 | 0,40134 € | 4.013,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

