Similar
Similar
Similar
Similar

405I35E13M00000 | |
|---|---|
DigiKey Part Number | 405I35E13M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 405I35E13M00000 |
Description | CRYSTAL 13.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D13M00000 | CTS-Frequency Controls | 0 | 403I35D13M00000-ND | 0,24679 € | Similar |
| 403I35E13M00000 | CTS-Frequency Controls | 0 | 403I35E13M00000-ND | 0,24679 € | Similar |
| 405C35E13M00000 | CTS-Frequency Controls | 0 | 405C35E13M00000-ND | 0,46827 € | Similar |
| 405I35D13M00000 | CTS-Frequency Controls | 0 | 405I35D13M00000-ND | 0,46827 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46827 € | 468,27 € |
| Unit Price without VAT: | 0,46827 € |
|---|---|
| Unit Price with VAT: | 0,55724 € |



