
405I35D24M00000 | |
|---|---|
DigiKey Part Number | 110-405I35D24M00000TR-ND - Tape & Reel (TR) 110-405I35D24M00000CT-ND - Cut Tape (CT) 110-405I35D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405I35D24M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,48120 € | 12,03 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,44230 € | 44,23 € |
| 250 | 0,41828 € | 104,57 € |
| 500 | 0,40098 € | 200,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38440 € | 384,40 € |
| 2.000 | 0,36851 € | 737,02 € |
| 3.000 | 0,35952 € | 1.078,56 € |
| 5.000 | 0,34851 € | 1.742,55 € |
| 7.000 | 0,34144 € | 2.390,08 € |
| 10.000 | 0,33412 € | 3.341,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |






