
405I35D18M43200 | |
|---|---|
DigiKey Part Number | 110-405I35D18M43200TR-ND - Tape & Reel (TR) 110-405I35D18M43200CT-ND - Cut Tape (CT) 110-405I35D18M43200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35D18M43200 |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,53710 € | 53,71 € |
| 250 | 0,50788 € | 126,97 € |
| 500 | 0,48690 € | 243,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47416 € | 474,16 € |
| 2.000 | 0,45456 € | 909,12 € |
| 3.000 | 0,44348 € | 1.330,44 € |
| 5.000 | 0,42990 € | 2.149,50 € |
| 7.000 | 0,42119 € | 2.948,33 € |
| 10.000 | 0,41216 € | 4.121,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

