10 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405I35D10M00000

DigiKey Part Number
110-405I35D10M00000TR-ND - Tape & Reel (TR)
110-405I35D10M00000CT-ND - Cut Tape (CT)
110-405I35D10M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405I35D10M00000
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
405C35D10M00000CTS-Frequency Controls3.273110-405C35D10M00000CT-ND0,69000 €Similar
In-Stock: 453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,59200 €5,92 €
250,56000 €14,00 €
500,53680 €26,84 €
1000,51460 €51,46 €
2500,48668 €121,67 €
5000,46654 €233,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46827 €468,27 €
2.0000,44891 €897,82 €
3.0000,43796 €1.313,88 €
5.0000,42456 €2.122,80 €
7.0000,41596 €2.911,72 €
10.0000,40703 €4.070,30 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €