
405I35B16M00000 | |
|---|---|
DigiKey Part Number | 110-405I35B16M00000TR-ND - Tape & Reel (TR) 110-405I35B16M00000CT-ND - Cut Tape (CT) 110-405I35B16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35B16M00000 |
Description | CRYSTAL 16.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405I35B16M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,59440 € | 14,86 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,54630 € | 54,63 € |
| 250 | 0,51668 € | 129,17 € |
| 500 | 0,49530 € | 247,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47481 € | 474,81 € |
| 2.000 | 0,45518 € | 910,36 € |
| 3.000 | 0,44408 € | 1.332,24 € |
| 5.000 | 0,43048 € | 2.152,40 € |
| 7.000 | 0,42176 € | 2.952,32 € |
| 10.000 | 0,41272 € | 4.127,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

