
405C35E16M00000 | |
|---|---|
DigiKey Part Number | 110-405C35E16M00000TR-ND - Tape & Reel (TR) 110-405C35E16M00000CT-ND - Cut Tape (CT) 110-405C35E16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35E16M00000 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35E16M00000 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C35D16M00000 | CTS-Frequency Controls | 826 | 110-403C35D16M00000CT-ND | 0,45000 € | Similar |
| 403C35E16M00000 | CTS-Frequency Controls | 4.797 | 110-403C35E16M00000CT-ND | 0,58000 € | Similar |
| ECS-160-20-30B-DU | ECS Inc. | 7.895 | 50-ECS-160-20-30B-DUCT-ND | 0,82000 € | Similar |
| ECS-160-20-30B-TR | ECS Inc. | 3.462 | XC1120CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,56560 € | 14,14 € |
| 50 | 0,54220 € | 27,11 € |
| 100 | 0,51980 € | 51,98 € |
| 250 | 0,49160 € | 122,90 € |
| 500 | 0,47124 € | 235,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45174 € | 451,74 € |
| 2.000 | 0,43306 € | 866,12 € |
| 3.000 | 0,42250 € | 1.267,50 € |
| 5.000 | 0,40957 € | 2.047,85 € |
| 7.000 | 0,40127 € | 2.808,89 € |
| 10.000 | 0,39266 € | 3.926,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

