
405C35B20M00000 | |
|---|---|
DigiKey Part Number | 110-405C35B20M00000TR-ND - Tape & Reel (TR) 110-405C35B20M00000CT-ND - Cut Tape (CT) 110-405C35B20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B20M00000 |
Description | CRYSTAL 20.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35B20M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,54280 € | 13,57 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,49890 € | 49,89 € |
| 250 | 0,47180 € | 117,95 € |
| 500 | 0,45226 € | 226,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43355 € | 433,55 € |
| 2.000 | 0,41563 € | 831,26 € |
| 3.000 | 0,40549 € | 1.216,47 € |
| 5.000 | 0,39308 € | 1.965,40 € |
| 7.000 | 0,38511 € | 2.695,77 € |
| 10.000 | 0,37685 € | 3.768,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

