
405C35B16M00000 | |
|---|---|
DigiKey Part Number | 110-405C35B16M00000TR-ND - Tape & Reel (TR) 110-405C35B16M00000CT-ND - Cut Tape (CT) 110-405C35B16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B16M00000 |
Description | CRYSTAL 16.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35B16M00000 Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,47560 € | 11,89 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,43700 € | 43,70 € |
| 250 | 0,41324 € | 103,31 € |
| 500 | 0,39616 € | 198,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37977 € | 379,77 € |
| 2.000 | 0,36407 € | 728,14 € |
| 3.000 | 0,35518 € | 1.065,54 € |
| 5.000 | 0,34431 € | 1.721,55 € |
| 7.000 | 0,33733 € | 2.361,31 € |
| 10.000 | 0,33009 € | 3.300,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






