12 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C35B12M00000

DigiKey Part Number
110-405C35B12M00000TR-ND - Tape & Reel (TR)
110-405C35B12M00000CT-ND - Cut Tape (CT)
110-405C35B12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C35B12M00000
Description
CRYSTAL 12.0000MHZ 13PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405C35B12M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52800 €5,28 €
250,49960 €12,49 €
500,47880 €23,94 €
1000,45900 €45,90 €
2500,43412 €108,53 €
5000,41616 €208,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39894 €398,94 €
2.0000,38244 €764,88 €
3.0000,37312 €1.119,36 €
5.0000,36169 €1.808,45 €
7.0000,35436 €2.480,52 €
10.0000,34676 €3.467,60 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €