
405C35B11M05920 | |
|---|---|
DigiKey Part Number | 110-405C35B11M05920TR-ND - Tape & Reel (TR) 110-405C35B11M05920CT-ND - Cut Tape (CT) 110-405C35B11M05920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B11M05920 |
Description | CRYSTAL 11.0592MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35B11M05920 Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,46290 € | 46,29 € |
| 250 | 0,43776 € | 109,44 € |
| 500 | 0,41964 € | 209,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40229 € | 402,29 € |
| 2.000 | 0,38566 € | 771,32 € |
| 3.000 | 0,37625 € | 1.128,75 € |
| 5.000 | 0,36473 € | 1.823,65 € |
| 7.000 | 0,35734 € | 2.501,38 € |
| 10.000 | 0,34967 € | 3.496,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

