Similar
Similar
Similar
Similar

405C25D25M00000 | |
|---|---|
DigiKey Part Number | 405C25D25M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 405C25D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C25D25M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-25.000MHZ-B2-T | Abracon LLC | 5.800 | 535-9140-1-ND | 0,44000 € | Similar |
| ABM8-25.000MHZ-B2-T3 | Abracon LLC | 0 | ABM8-25.000MHZ-B2-T3-ND | 0,22499 € | Similar |
| ECS-250-18-33-JEM-TR | ECS Inc. | 1.000 | XC2968CT-ND | 0,42000 € | Similar |
| FL2500281 | Diodes Incorporated | 0 | FL2500281TR-ND | 0,29468 € | Similar |
| LFXTAL056055 | IQD Frequency Products | 2.430 | 1923-LFXTAL056055CT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46827 € | 468,27 € |
| Unit Price without VAT: | 0,46827 € |
|---|---|
| Unit Price with VAT: | 0,55724 € |





