Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

405C22D25M00000 | |
|---|---|
DigiKey Part Number | 405C22D25M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 405C22D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 405I22D25M00000 | CTS-Frequency Controls | 0 | 405I22D25M00000-ND | 0,46827 € | Parametric Equivalent |
| 7V-25.000MDDJ-T | TXC CORPORATION | 0 | 887-7V-25.000MDDJ-TTR-ND | 0,25752 € | Similar |
| ECS-250-18-33-JTM-TR | ECS Inc. | 1.571 | XC2964CT-ND | 0,42000 € | Similar |
| FA-238 25.0000MA20V-C0 | EPSON | 0 | FA-23825.0000MA20V-C0-ND | 0,26095 € | Similar |
| FA-238 25.0000MA20V-C3 | EPSON | 0 | FA-23825.0000MA20V-C3-ND | 0,68500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46827 € | 468,27 € |
| Unit Price without VAT: | 0,46827 € |
|---|---|
| Unit Price with VAT: | 0,55724 € |






