26 MHz ±10ppm Crystal 13pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C11B26M00000

DigiKey Part Number
110-405C11B26M00000TR-ND - Tape & Reel (TR)
110-405C11B26M00000CT-ND - Cut Tape (CT)
110-405C11B26M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C11B26M00000
Description
CRYSTAL 26.0000MHZ 13PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 13pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405C11B26M00000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
13pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-26.000MEEQ-TTXC CORPORATION2.246887-1327-1-ND0,94000 €Similar
ABM8-26.000MHZ-10-B-1-U-TAbracon LLC1.677535-15003-1-ND0,37000 €Similar
CS00546-26MNDK (NIHON DEMPA KOGYO CO., LTD)15.505644-CS00546-26MCT-ND0,82000 €Similar
ECS-260-10-33B-CKM-TRECS Inc.160XC2485CT-ND0,45000 €Similar
Q 26,0-JXS32-10-10/10-FU-WA-LFJauch Quartz1.6521908-1176-1-ND0,52000 €Similar
In-Stock: 1.304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,60700 €6,07 €
250,57360 €14,34 €
500,54980 €27,49 €
1000,52710 €52,71 €
2500,49848 €124,62 €
5000,47786 €238,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45810 €458,10 €
2.0000,43917 €878,34 €
3.0000,42846 €1.285,38 €
5.0000,41534 €2.076,70 €
7.0000,40693 €2.848,51 €
10.0000,39820 €3.982,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €