
405C11A30M00000 | |
|---|---|
DigiKey Part Number | 110-405C11A30M00000TR-ND - Tape & Reel (TR) 110-405C11A30M00000CT-ND - Cut Tape (CT) 110-405C11A30M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A30M00000 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C11A30M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,59400 € | 14,85 € |
| 50 | 0,56960 € | 28,48 € |
| 100 | 0,54610 € | 54,61 € |
| 250 | 0,51640 € | 129,10 € |
| 500 | 0,49502 € | 247,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47455 € | 474,55 € |
| 2.000 | 0,45493 € | 909,86 € |
| 3.000 | 0,44384 € | 1.331,52 € |
| 5.000 | 0,43025 € | 2.151,25 € |
| 7.000 | 0,42153 € | 2.950,71 € |
| 10.000 | 0,41249 € | 4.124,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

