
405C11A19M20000 | |
|---|---|
DigiKey Part Number | 110-405C11A19M20000TR-ND - Tape & Reel (TR) 110-405C11A19M20000CT-ND - Cut Tape (CT) 110-405C11A19M20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A19M20000 |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,61800 € | 15,45 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,56790 € | 56,79 € |
| 250 | 0,53708 € | 134,27 € |
| 500 | 0,51486 € | 257,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46827 € | 468,27 € |
| 2.000 | 0,44891 € | 897,82 € |
| 3.000 | 0,43796 € | 1.313,88 € |
| 5.000 | 0,42456 € | 2.122,80 € |
| 7.000 | 0,41596 € | 2.911,72 € |
| 10.000 | 0,40703 € | 4.070,30 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

