
405C11A12M80000 | |
|---|---|
DigiKey Part Number | 110-405C11A12M80000TR-ND - Tape & Reel (TR) 110-405C11A12M80000CT-ND - Cut Tape (CT) 110-405C11A12M80000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A12M80000 |
Description | CRYSTAL 12.8000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,65120 € | 16,28 € |
| 50 | 0,62440 € | 31,22 € |
| 100 | 0,59860 € | 59,86 € |
| 250 | 0,56608 € | 141,52 € |
| 500 | 0,54266 € | 271,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47416 € | 474,16 € |
| 2.000 | 0,45456 € | 909,12 € |
| 3.000 | 0,44348 € | 1.330,44 € |
| 5.000 | 0,42990 € | 2.149,50 € |
| 7.000 | 0,42119 € | 2.948,33 € |
| 10.000 | 0,41216 € | 4.121,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

