
403WF48012IVR | |
|---|---|
DigiKey Part Number | 110-403WF48012IVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403WF48012IVR |
Description | 3.2MM X 2.5MM IOT ENHANCED QUART |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,27652 € | 1.659,12 € |
| Unit Price without VAT: | 0,27652 € |
|---|---|
| Unit Price with VAT: | 0,32906 € |

