Similar
Similar



403WF30012IMR | |
|---|---|
DigiKey Part Number | 110-403WF30012IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403WF30012IMR |
Description | CRYSTAL 30.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403WF30012IMR Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-30.0000MHZ-4-D1X-T3 | Abracon LLC | 0 | 535-13765-2-ND | 0,30836 € | Similar |
| ABM11W-30.0000MHZ-4-D1X-T3 | Abracon LLC | 2.262 | 535-ABM11W-30.0000MHZ-4-D1X-T3CT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28844 € | 865,32 € |
| Unit Price without VAT: | 0,28844 € |
|---|---|
| Unit Price with VAT: | 0,34324 € |



