
403I35D27M00000 | |
|---|---|
DigiKey Part Number | 110-403I35D27M00000TR-ND - Tape & Reel (TR) 110-403I35D27M00000CT-ND - Cut Tape (CT) 110-403I35D27M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D27M00000 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403I35D27M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,42440 € | 42,44 € |
| 250 | 0,40128 € | 100,32 € |
| 500 | 0,38468 € | 192,34 € |
| 1.000 | 0,36876 € | 368,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34489 € | 1.034,67 € |
| 6.000 | 0,33064 € | 1.983,84 € |
| 9.000 | 0,32258 € | 2.903,22 € |
| 15.000 | 0,31271 € | 4.690,65 € |
| 21.000 | 0,30638 € | 6.433,98 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

