
403I35D26M00000 | |
|---|---|
DigiKey Part Number | 110-403I35D26M00000TR-ND - Tape & Reel (TR) 110-403I35D26M00000CT-ND - Cut Tape (CT) 110-403I35D26M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D26M00000 |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,46360 € | 11,59 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,42620 € | 42,62 € |
| 250 | 0,40300 € | 100,75 € |
| 500 | 0,38632 € | 193,16 € |
| 1.000 | 0,37034 € | 370,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34636 € | 1.039,08 € |
| 6.000 | 0,33205 € | 1.992,30 € |
| 9.000 | 0,32396 € | 2.915,64 € |
| 15.000 | 0,31405 € | 4.710,75 € |
| 21.000 | 0,30769 € | 6.461,49 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

