Similar
Similar
Similar

403I35D16M38400 | |
|---|---|
DigiKey Part Number | 403I35D16M38400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403I35D16M38400 |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C35D16M38400 | CTS-Frequency Controls | 3.338 | 110-403C35D16M38400CT-ND | 0,40000 € | Similar |
| 403I35E16M38400 | CTS-Frequency Controls | 0 | 403I35E16M38400-ND | 0,24679 € | Similar |
| 7M-16.384MAAJ-T | TXC CORPORATION | 0 | 887-1126-2-ND | 0,46397 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24679 € | 740,37 € |
| Unit Price without VAT: | 0,24679 € |
|---|---|
| Unit Price with VAT: | 0,29368 € |



