Similar
Similar
Similar
Similar
Parametric Equivalent

403I35A24M00000 | |
|---|---|
DigiKey Part Number | 403I35A24M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403I35A24M00000 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403I35A24M00000 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 425F39B024M0000 | CTS-Frequency Controls | 0 | 425F39B024M0000-ND | 0,28218 € | Similar |
| AM-24.000MAGE-T | TXC CORPORATION | 0 | 887-1729-2-ND | 0,42846 € | Similar |
| ECS-240-10-37Q-EN-TR | ECS Inc. | 0 | ECS-240-10-37Q-EN-TR-ND | 0,34162 € | Similar |
| LFXTAL057623 | IQD Frequency Products | 5.366 | 1923-1567-1-ND | 0,66000 € | Similar |
| FA-238 24.0000MD50X-K5 | EPSON | 0 | FA-23824.0000MD50X-K5-ND | 0,24464 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24679 € | 740,37 € |
| Unit Price without VAT: | 0,24679 € |
|---|---|
| Unit Price with VAT: | 0,29368 € |






