Similar
Similar
Similar
Similar

403I33L40M00000 | |
|---|---|
DigiKey Part Number | 403I33L40M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403I33L40M00000 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-40.000MAHE-T | TXC CORPORATION | 0 | 8Y-40.000MAHE-T-ND | 0,46769 € | Similar |
| 8Y-40.000MAHQ-T | TXC CORPORATION | 0 | 8Y-40.000MAHQ-T-ND | 0,46769 € | Similar |
| 8Z-40.000MAHE-T | TXC CORPORATION | 0 | 8Z-40.000MAHE-T-ND | 0,40781 € | Similar |
| 8Z-40.000MAHQ-T | TXC CORPORATION | 0 | 8Z-40.000MAHQ-T-ND | 0,40781 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24876 € | 746,28 € |
| Unit Price without VAT: | 0,24876 € |
|---|---|
| Unit Price with VAT: | 0,29602 € |




