403I33D12M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,32351 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,32351 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,40967 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,40967 €
Datasheet

Similar


Aker Technology Corp
In Stock: 1.343
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.538
Unit Price: 0,51000 €
Datasheet

Similar


IQD Frequency Products
In Stock: 9.376
Unit Price: 0,51000 €
Datasheet

Similar


Raltron Electronics
In Stock: 1.470
Unit Price: 0,23000 €
Datasheet
Image for 403I33D12M00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403I33D12M00000

DigiKey Part Number
403I33D12M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
403I33D12M00000
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403I33D12M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24990 €749,70 €
Manufacturers Standard Package
Unit Price without VAT:0,24990 €
Unit Price with VAT:0,29738 €