
403C35L16M00000 | |
|---|---|
DigiKey Part Number | 110-403C35L16M00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403C35L16M00000 |
Description | 0025.000000 MHZ CRYSTAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23501 € | 705,03 € |
| Unit Price without VAT: | 0,23501 € |
|---|---|
| Unit Price with VAT: | 0,27966 € |

