Similar
Parametric Equivalent

403C35E48M00000 | |
|---|---|
DigiKey Part Number | 403C35E48M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403C35E48M00000 |
Description | CRYSTAL 48.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C35D48M00000 | CTS-Frequency Controls | 3.639 | 110-403C35D48M00000CT-ND | 0,56000 € | Similar |
| 403I35E48M00000 | CTS-Frequency Controls | 0 | 403I35E48M00000-ND | 0,24876 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24876 € | 746,28 € |
| Unit Price without VAT: | 0,24876 € |
|---|---|
| Unit Price with VAT: | 0,29602 € |


