
403C35E26M00000 | |
|---|---|
DigiKey Part Number | 110-403C35E26M00000TR-ND - Tape & Reel (TR) 110-403C35E26M00000CT-ND - Cut Tape (CT) 110-403C35E26M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35E26M00000 |
Description | CRYSTAL 26.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35E26M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32760 € | 8,19 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,30110 € | 30,11 € |
| 250 | 0,28476 € | 71,19 € |
| 500 | 0,27296 € | 136,48 € |
| 1.000 | 0,26167 € | 261,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24990 € | 749,70 € |
| 6.000 | 0,23956 € | 1.437,36 € |
| 9.000 | 0,23372 € | 2.103,48 € |
| 15.000 | 0,22657 € | 3.398,55 € |
| 21.000 | 0,22198 € | 4.661,58 € |
| 30.000 | 0,21721 € | 6.516,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

