Direct
Similar
Similar

403C35E19M66080 | |
|---|---|
DigiKey Part Number | 403C35E19M66080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403C35E19M66080 |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35E19M66080 | CTS-Frequency Controls | 0 | 403I35E19M66080-ND | 0,24679 € | Direct |
| 403C35D19M66080 | CTS-Frequency Controls | 0 | 403C35D19M66080-ND | 0,24679 € | Similar |
| ECS-196-20-33-TR | ECS Inc. | 1.726 | XC1139CT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24679 € | 740,37 € |
| Unit Price without VAT: | 0,24679 € |
|---|---|
| Unit Price with VAT: | 0,29368 € |



