
403C35D48M00000 | |
|---|---|
DigiKey Part Number | 110-403C35D48M00000TR-ND - Tape & Reel (TR) 110-403C35D48M00000CT-ND - Cut Tape (CT) 110-403C35D48M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D48M00000 |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35D48M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,44180 € | 22,09 € |
| 100 | 0,42360 € | 42,36 € |
| 250 | 0,40064 € | 100,16 € |
| 500 | 0,38406 € | 192,03 € |
| 1.000 | 0,36818 € | 368,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34434 € | 1.033,02 € |
| 6.000 | 0,33011 € | 1.980,66 € |
| 9.000 | 0,32206 € | 2.898,54 € |
| 15.000 | 0,31221 € | 4.683,15 € |
| 21.000 | 0,30589 € | 6.423,69 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

