
403C35D20M00000 | |
|---|---|
DigiKey Part Number | 110-403C35D20M00000TR-ND - Tape & Reel (TR) 110-403C35D20M00000CT-ND - Cut Tape (CT) 110-403C35D20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D20M00000 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,42360 € | 10,59 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,38920 € | 38,92 € |
| 250 | 0,36804 € | 92,01 € |
| 500 | 0,35282 € | 176,41 € |
| 1.000 | 0,33822 € | 338,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24990 € | 749,70 € |
| 6.000 | 0,23956 € | 1.437,36 € |
| 9.000 | 0,23372 € | 2.103,48 € |
| 15.000 | 0,22657 € | 3.398,55 € |
| 21.000 | 0,22198 € | 4.661,58 € |
| 30.000 | 0,21721 € | 6.516,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

