16.384 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C35D16M38400

DigiKey Part Number
110-403C35D16M38400TR-ND - Tape & Reel (TR)
110-403C35D16M38400CT-ND - Cut Tape (CT)
110-403C35D16M38400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C35D16M38400
Description
CRYSTAL 16.3840MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.384 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34700 €3,47 €
250,32760 €8,19 €
500,31420 €15,71 €
1000,30110 €30,11 €
2500,28476 €71,19 €
5000,27296 €136,48 €
1.0000,26167 €261,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24990 €749,70 €
6.0000,23956 €1.437,36 €
9.0000,23372 €2.103,48 €
15.0000,22657 €3.398,55 €
21.0000,22198 €4.661,58 €
30.0000,21721 €6.516,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €