
403C11E32M00000 | |
---|---|
DigiKey Part Number | 110-403C11E32M00000TR-ND - Tape & Reel (TR) 110-403C11E32M00000CT-ND - Cut Tape (CT) 110-403C11E32M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11E32M00000 |
Description | CRYSTAL 32.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,45900 € | 4,59 € |
25 | 0,43440 € | 10,86 € |
50 | 0,41640 € | 20,82 € |
100 | 0,39910 € | 39,91 € |
250 | 0,37744 € | 94,36 € |
500 | 0,36180 € | 180,90 € |
1.000 | 0,34683 € | 346,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,32438 € | 973,14 € |
6.000 | 0,31097 € | 1.865,82 € |
9.000 | 0,30339 € | 2.730,51 € |
15.000 | 0,29411 € | 4.411,65 € |
21.000 | 0,28816 € | 6.051,36 € |
30.000 | 0,28198 € | 8.459,40 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |