
403C11E25M00000 | |
|---|---|
DigiKey Part Number | 110-403C11E25M00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403C11E25M00000 |
Description | 0025000000 MHZ CRYSTAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21730 € | 651,90 € |
| Unit Price without VAT: | 0,21730 € |
|---|---|
| Unit Price with VAT: | 0,25859 € |

