Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

403C11C16M00000 | |
|---|---|
DigiKey Part Number | 110-403C11C16M00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403C11C16M00000 |
Description | 0016.000000 MHZ CRYSTAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 16.0000MF10Z-B | EPSON | 0 | TSX-322516.0000MF10Z-B-ND | 0,52190 € | Parametric Equivalent |
| TSX-3225 16.0000MF10Z-B0 | EPSON | 0 | TSX-322516.0000MF10Z-B0-ND | 0,20577 € | Parametric Equivalent |
| TSX-3225 16.0000MF10Z-B3 | EPSON | 0 | 114-TSX-322516.0000MF10Z-B3TR-ND | 0,49848 € | Parametric Equivalent |
| TSX-3225 16.0000MF10Z-B6 | EPSON | 0 | TSX-322516.0000MF10Z-B6-ND | 0,19726 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22138 € | 664,14 € |
| Unit Price without VAT: | 0,22138 € |
|---|---|
| Unit Price with VAT: | 0,26344 € |


