
403C11A16M00000 | |
|---|---|
DigiKey Part Number | 110-403C11A16M00000TR-ND - Tape & Reel (TR) 110-403C11A16M00000CT-ND - Cut Tape (CT) 110-403C11A16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A16M00000 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,39040 € | 39,04 € |
| 250 | 0,36912 € | 92,28 € |
| 500 | 0,35384 € | 176,92 € |
| 1.000 | 0,33921 € | 339,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31725 € | 951,75 € |
| 6.000 | 0,30413 € | 1.824,78 € |
| 9.000 | 0,29672 € | 2.670,48 € |
| 15.000 | 0,28764 € | 4.314,60 € |
| 21.000 | 0,28182 € | 5.918,22 € |
| 30.000 | 0,27577 € | 8.273,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

