12 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11A12M00000

DigiKey Part Number
110-403C11A12M00000TR-ND - Tape & Reel (TR)
110-403C11A12M00000CT-ND - Cut Tape (CT)
110-403C11A12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11A12M00000
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C11A12M00000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-12.000MEEQ-TTXC CORPORATION6.132887-1316-1-ND0,94000 €Similar
ABM10-166-12.000MHZ-T3Abracon LLC17.352535-13520-1-ND0,38000 €Similar
ABM8-12.000MHZ-12-B1U-TAbracon LLC13.403535-14962-1-ND0,32000 €Similar
ABM8W-12.0000MHZ-7-B1U-T3Abracon LLC3.431535-14005-1-ND0,54000 €Similar
ECS-120-10-33B-CKM-TRECS Inc.32.746XC2426CT-ND0,37000 €Similar
In-Stock: 1.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40400 €4,04 €
250,38160 €9,54 €
500,36620 €18,31 €
1000,35090 €35,09 €
2500,33192 €82,98 €
5000,31816 €159,08 €
1.0000,30500 €305,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24679 €740,37 €
6.0000,23658 €1.419,48 €
9.0000,23081 €2.077,29 €
15.0000,22375 €3.356,25 €
21.0000,21922 €4.603,62 €
30.0000,21451 €6.435,30 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €