
402WF38412ITR | |
|---|---|
DigiKey Part Number | 110-402WF38412ITR-ND - Tape & Reel (TR) 110-402WF38412ITRCT-ND - Cut Tape (CT) 110-402WF38412ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF38412ITR |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF38412ITR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,39240 € | 19,62 € |
| 100 | 0,37610 € | 37,61 € |
| 250 | 0,35564 € | 88,91 € |
| 500 | 0,34092 € | 170,46 € |
| 1.000 | 0,32680 € | 326,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30564 € | 916,92 € |
| 6.000 | 0,29301 € | 1.758,06 € |
| 9.000 | 0,28587 € | 2.572,83 € |
| 15.000 | 0,27712 € | 4.156,80 € |
| 21.000 | 0,27151 € | 5.701,71 € |
| 30.000 | 0,26569 € | 7.970,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

