Parametric Equivalent

402WF32012IVR | |
|---|---|
DigiKey Part Number | 110-402WF32012IVRTR-ND - Tape & Reel (TR) 110-402WF32012IVRCT-ND - Cut Tape (CT) 110-402WF32012IVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF32012IVR |
Description | CRYSTAL 32.0000 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX2016FB32000C0FZZH1 | KYOCERA AVX | 9.000 | 478-CX2016FB32000C0FZZH1CT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,55080 € | 13,77 € |
| 50 | 0,52800 € | 26,40 € |
| 100 | 0,50620 € | 50,62 € |
| 250 | 0,47868 € | 119,67 € |
| 500 | 0,45888 € | 229,44 € |
| 1.000 | 0,43991 € | 439,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41143 € | 1.234,29 € |
| 6.000 | 0,39444 € | 2.366,64 € |
| 9.000 | 0,38483 € | 3.463,47 € |
| 15.000 | 0,37306 € | 5.595,90 € |
| 21.000 | 0,36551 € | 7.675,71 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


