
402WF32012IKR | |
|---|---|
DigiKey Part Number | 110-402WF32012IKRTR-ND - Tape & Reel (TR) 110-402WF32012IKRCT-ND - Cut Tape (CT) 110-402WF32012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF32012IKR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF32012IKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,51520 € | 12,88 € |
| 50 | 0,49420 € | 24,71 € |
| 100 | 0,47360 € | 47,36 € |
| 250 | 0,44788 € | 111,97 € |
| 500 | 0,42936 € | 214,68 € |
| 1.000 | 0,41162 € | 411,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38497 € | 1.154,91 € |
| 6.000 | 0,36907 € | 2.214,42 € |
| 9.000 | 0,36007 € | 3.240,63 € |
| 15.000 | 0,34906 € | 5.235,90 € |
| 21.000 | 0,34200 € | 7.182,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

