
402WF32012IKR | |
|---|---|
DigiKey Part Number | 110-402WF32012IKRTR-ND - Tape & Reel (TR) 110-402WF32012IKRCT-ND - Cut Tape (CT) 110-402WF32012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF32012IKR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF32012IKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,50220 € | 25,11 € |
| 100 | 0,48130 € | 48,13 € |
| 250 | 0,45516 € | 113,79 € |
| 500 | 0,43634 € | 218,17 € |
| 1.000 | 0,41830 € | 418,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33254 € | 997,62 € |
| 6.000 | 0,31880 € | 1.912,80 € |
| 9.000 | 0,31103 € | 2.799,27 € |
| 15.000 | 0,30628 € | 4.594,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |





