
402WF24C12IMR | |
|---|---|
DigiKey Part Number | 110-402WF24C12IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402WF24C12IMR |
Description | 2.0MM X 1.6MM IOT ENHANCED QUART |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33687 € | 2.021,22 € |
| Unit Price without VAT: | 0,33687 € |
|---|---|
| Unit Price with VAT: | 0,40088 € |

