402F16033CLT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,37184 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,37184 €
Datasheet
402, 402W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F16033CLT

DigiKey Part Number
402F16033CLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F16033CLT
Description
CRYSTAL 16.0000MHZ 12PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F16033CLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types